Amphenol 86093967113765ELF DIN 41612 Connector Male Unshrouded RT Header

MPN
86093967113765ELF
Order Code
15-4058
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
55+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack order, lead time 4 months

The Amphenol ICC / FCI 86093967113765ELF is a male unshrouded right-angle header connector. It features 48 positions with a current rating of 3A per contact and a 500V voltage rating. This connector is typically used in telecommunications and data networking applications. It complies with the DIN 41612 standard, ensuring reliable and robust performance.
Type PCB Header
Number of Positions 48
Mounting Angle Right Angle
Pitch 2.7mm

Reviews

Be the first to submit a review

Trustpilot