Amphenol 86093488114758V1LF DIN 41612 Conn Type C Female Unshrouded

MPN
86093488114758V1LF
Order Code
14-2322
Country of Origin
India
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 508 in stock

Amphenol ICC 86093488114758V1LF is a DIN 41612 connector type C female, unshrouded. It features durable contact materials for reliable connections. Suitable for data communication equipment and industrial electronics. Compatible for use in modular systems and racks.
Type DIN 41612 Connector
Number of Positions 48
Mounting Angle Straight
Pitch 2.7mm

Reviews

Be the first to submit a review

Trustpilot