Amphenol 74221-001LF MEG-ARRAY Connector Female Shrouded 400POS 4mm 15Au

MPN
74221-001LF
Order Code
14-1891
Country of Origin
USA
View Full Product Range (50)
Qty Unit Price (Ex VAT)
250+ £28.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

The Amphenol 74221-001LF is a MEG-ARRAY connector featuring 400 positions with a 4 mm grid. It has a shrouded female design with 15 µm gold plating for enhanced durability and signal integrity. This connector is ideal for high-density applications such as telecommunications and data communication equipment. Manufactured by Amphenol ICC, it ensures reliable performance in demanding environments.
Type DIN 41612 Connector
Number of Positions 400

Reviews

Be the first to submit a review

Trustpilot