Amphenol 71920-308LF Connector Female Unshrouded 8P BtB Vert Entry .76 AU

MPN
71920-308LF
Order Code
14-1897
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
250+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 138 in stock

Amphenol ICC / FCI, 71920-308LF, is a female unshrouded connector featuring 8 positions with vertical entry. It is designed with 0.76 micron gold plating for enhanced conductivity and durability. This connector is typically used in board-to-board applications where reliable contact is necessary. It is ideal for use in industrial and automation equipment.
Pitch 2.54mm
No. of Rows 2
No. of Ways 8

Reviews

Be the first to submit a review

Trustpilot