Amphenol 717SD E09P D-SUB Pin Strip 9 Pins Solder Bucket Shielded EMC

MPN
717SD E09P
Brand
Amphenol
EAN-13
2050000250996
Order Code
11-2586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The Amphenol 717SD E09P is a D-sub pin strip featuring 9 pins and a 180° configuration with a solder bucket design, ideal for robust electrical connections. Manufactured by Amphenol, it is commonly used in telecommunications and IT connectors for reliable data and signal transmission. This component is suitable for applications requiring secure and stable connections in electronic devices.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute 2 pin strip
No. of Rows 2
Number of pins 9
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot