Amphenol 717SD C37P D-SUB Pin Strip 37 Pins Solder Bucket Shielded

MPN
717SD C37P
Brand
Amphenol
EAN-13
2050000251153
Order Code
11-2585
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Amphenol 717SD C37P is a D-sub connector pin strip with 37 pins and a 180° configuration, featuring solder bucket terminations for reliable connections. This component is commonly used in telecom and IT applications, providing robust connectivity solutions. Ideal for use in sub-D socket strips, it supports diverse and complex electronic configurations.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute 2 pin strip
No. of Rows 2
Number of pins 37
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot