Amphenol 717SD B25P D-SUB Pin Strip 25 Pins 180° Shielded Steel Housing

MPN
717SD B25P
Brand
Amphenol
EAN-13
2050000251108
Order Code
11-2584
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.43
10+ £1.32
100+ £1.22
500+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Amphenol 717SD B25P is a D-sub pin strip with 25 pins, designed for solder bucket connections. This connector is ideal for telecommunications and IT applications, offering reliable signal integrity. Suitable for use in sub-D socket strips, it ensures secure connections in various electronic devices.
Type D-SUB pin strip
Connection Angle 180°
Misc Attribute 2 pin strip
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Rows 2
No. of Ways 25
Number of pins 25
Plug / Socket Plug, vertical mount
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot