Amphenol 717SD A15P D-SUB 15-Pin Strip Steel Housing EMC Protection

MPN
717SD A15P
Brand
Amphenol
EAN-13
2050000251054
Order Code
11-2583
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Amphenol 717SD-A15P is a D-sub pin strip connector with 15 pins, designed for easy solder bucket termination. Manufactured by Amphenol, this connector is typically used in telecom and IT applications. Its robust design ensures reliable connections in various electronic devices.
Type D-SUB pin strip
Connection Angle 180°
Misc Attribute 2 pin strip
Mounting Type BackShell Mounting
No. of Rows 2
No. of Ways 15
Number of pins 15
Plug / Socket Plug, vertical mount
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot