Amphenol 717D E09P ST D-SUB Pin Strip 180° 9 Pins Easy Assembly

Image Representative of Range

Amphenol 717D E09P ST D-SUB Pin Strip 180° 9 Pins Easy Assembly

MPN
717D E09P ST
Brand
Amphenol
EAN-13
2050000249396
Order Code
11-2582
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Amphenol 717D-E09P-ST is a D-sub connector with 9 pins in a 180-degree pin strip configuration. It includes one screw and is commonly used in telecom and IT applications for secure and reliable connections. This connector is suitable for electronic components requiring D-sub male/female connectivity.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute 2 Pin strip
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot