Amphenol 717D B25P ST D-SUB Pin Strip 25 Pins Easy Connect Short Design

MPN
717D B25P ST
Brand
Amphenol
EAN-13
2050000249457
Order Code
11-2581
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
10+ £22.95
100+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Amphenol 717D B25P ST is a D-sub pin strip connector featuring 25 pins and a 180° orientation. It is designed for telecom and IT applications, providing reliable connections with the use of one screw. As a robust connector, it is commonly used for data transfer and communication interfaces.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute 2 Pin strip
No. of Rows 2
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot