Amphenol 717D A15P ST D-SUB Pin Strip 180° 15 Pins Simple to Connect

MPN
717D A15P ST
Brand
Amphenol
EAN-13
2050000249433
Order Code
11-2579
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.75 £18.49
10+ £16.96
100+ £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Amphenol's 717D A15P ST D-Sub connector is a 15-pin strip with a 180-degree configuration. It includes one screw, making it ideal for secure connections in telecom and IT applications. This connector serves as a reliable interface for electronic equipment needing Sub-D terminal pin strips.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute 2 Pin strip
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot