Amphenol 65801-009LF Clincher Connector Female Unshrouded PCB 9Pos

MPN
65801-009LF
Order Code
14-2837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Amphenol 65801-009LF is a Clincher Connector which serves as a female unshrouded PCB with 9 positions. Manufactured by Amphenol ICC / FCI, it is known for its reliable connection and sturdy design. It is typically used in applications requiring secure and robust electrical connections, such as computing and data communication systems. This connector is ideal for integrating with printed circuit boards while ensuring effective signal transmission.
Type Clincher Connector
Pitch Spacing 2.54mm
No of Contacts 9
Gender Female

Reviews

Be the first to submit a review

Trustpilot