Amphenol 62IN 16A 12 8S/6A Miniature Circular Female 8 Pin 16A Shell

MPN
62IN 16A 12 8S/6A
Brand
Amphenol
EAN-13
2050001263827
Order Code
50-3053
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.74
10+ £29.07
100+ £28.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks


  • Connection: Solder
  • Temperature range: -55 - +125°C
  • Case material: Aluminium alloy
  • Manufacturer part No.: 62IN 16A 12 8S/6A
  • Type: 62IN 16A 12 8S/ 6A
  • Contact material: Gold plated
  • Type: 62IN 16A 12 8S/ 6A
  • Connector type: Socket, straight
  • Nominal current: 7.5 A
  • Nominal voltage: 500 V/AC/700 Vdc
  • Number of pins: 8
Type 62IN 16A 12 8S/ 6A
Number of Contacts 8
Gender Female
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot