Amphenol 62IN 12E 14 19P 624 Miniature Circular Male 19 Pin 12E Shell

MPN
62IN 12E 14 19P 624
Brand
Amphenol
EAN-13
2050001263759
Order Code
50-3201
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.74
10+ £20.19
100+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock


  • Case material: Aluminium alloy
  • Number of pins: 19
  • Contact material: Gold plated
  • Connection: Solder
  • Insulation material: Neoprene
  • Manufacturer part No.: 62IN 12E 14 19P 624
  • Connector type: Plug, mount
  • Temperature range: -55 - +125°C
  • Type: 62IN 12E 14 19P 624
Type 62IN 12E 14 19P 624
Number of Contacts 19
Gender Male
Number of pins 19

Reviews

Be the first to submit a review

Trustpilot