Amphenol 62IN 12E 12 8S 624 Miniature Circular Female 8 Pin 12E Shell

MPN
62IN 12E 12 8S 624
Brand
Amphenol
EAN-13
2050001263742
Order Code
50-3200
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.73
10+ £18.30
100+ £17.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock


  • Insulation material: Neoprene
  • Connector type: Socket, build-in
  • Contact material: Gold plated
  • Type: 62IN 12E 12 8S 624
  • Temperature range: -55 - +125°C
  • Manufacturer part No.: 62IN 12E 12 8S 624
  • Number of pins: 8
  • Connection: Solder
  • Case material: Aluminium alloy
Type 62IN 12E 12 8S 624
Number of Contacts 8
Gender Female
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot