Amphenol 62IN 12E 12 8P 624 Miniature Circular Male 8 Pin 12E Shell

MPN
62IN 12E 12 8P 624
Brand
Amphenol
EAN-13
2050001263735
Order Code
50-3199
View Full Product Range (7)

Discontinued



  • Temperature range: -55 - +125°C
  • Insulation material: Neoprene
  • Connection: Solder
  • Manufacturer part No.: 62IN 12E 12 8P 624
  • Number of pins: 8
  • Connector type: Plug, mount
  • Contact material: Gold plated
  • Case material: Aluminium alloy
  • Type: 62IN 12E 12 8P 624
Type 62IN 12E 12 8P 624
Number of Contacts 8
Gender Male
Number of pins 8

Trustpilot