Amphenol 62IN 12E 12 10S 624 Miniature Circular Female 10 Pin 12E Shell

MPN
62IN 12E 12 10S 624
Brand
Amphenol
EAN-13
2050001263728
Order Code
50-3198
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.27
10+ £16.95
100+ £16.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks


  • Insulation material: Neoprene
  • Connection: Solder
  • Contact material: Gold plated
  • Number of pins: 10
  • Temperature range: -55 - +125°C
  • Type: 62IN 12E 12 10S 624
  • Connector type: Socket, build-in
  • Case material: Aluminium alloy
  • Manufacturer part No.: 62IN 12E 12 10S 624
Type 62IN 12E 12 10S 624
Number of Contacts 10
Gender Female
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot