Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm

MPN
20021311-00010T4LF
Order Code
14-6073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 379 in stock

The Amphenol ICC 20021311-00010T4LF is a board-to-board connector featuring a female unshrouded design with 10 positions. It has a 1.27mm pitch, ideal for compact electronic assemblies. The connector is suitable for use in consumer electronics and computer peripherals. It is known for its reliable performance in data and communication applications.
Pitch 1.27mm
No. of Rows 2
No. of Ways 10

Reviews

Be the first to submit a review

Trustpilot