Amphenol 10090926-P264XLF HD DSub R/A 26-Way Male Unshrouded

MPN
10090926-P264XLF
Order Code
14-6437
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 12 in stock

The Amphenol ICC / FCI 10090926-P264XLF is a 26-way male HD D-Sub connector. It features a right-angle orientation, providing versatile mounting options. The unshrouded design allows for easy mating in confined spaces. Typically used in telecommunications and data communication applications.
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 26
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot