Amphenol 10090770-S264ALF DSub High Density Female 26P Solder Bucket

MPN
10090770-S264ALF
Order Code
14-2437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Amphenol ICC 10090770-S264ALF is a high-density female D-Sub connector with 26 positions, designed for solder bucket termination. It features a robust metal shell for reliable shielding and durability. This connector is ideal for communication and network equipment. The part is commonly used in computer interfaces and telecommunications.
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°

Reviews

Be the first to submit a review

Trustpilot