Amphenol 10090770-S154ALF HD DSub Female 15-Way Unshrouded Connector

MPN
10090770-S154ALF
Order Code
15-9880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
90+ £0.934
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 669 in stock

The Amphenol ICC / FCI 10090770-S154ALF is an unshrouded female 15-way high-density D-Sub connector. It features solder cup terminations for reliable connections and has a durable design for long-lasting performance. Ideal for use in telecommunications, industrial, and data processing applications, it provides secure and efficient connectivity. This connector is suitable for installations requiring dense circuitry with limited space.
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 15
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot