Amphenol 10061913-101PLF Card Edge Conn Female Unshrouded 64P 1.57mm SMT

MPN
10061913-101PLF
Order Code
14-6147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 63,400 in stock

The Amphenol ICC 10061913-101PLF is a card edge connector with 64 positions and a pitch of 1.57mm. It is designed for surface mount technology and is unshrouded. Typically used in data and communications equipment, it facilitates reliable board-to-board connections. The connector supports high-speed and high-density applications.
Type Card Edge Connector
Number of Positions 64
Mounting Angle Edge
Pitch 0.35mm

Reviews

Be the first to submit a review

Trustpilot