Ambersil 31644-AB 5005A Silicone Adhesive Sealant Clear 75ml

MPN
31644-AB
Brand
Ambersil
EAN-13
5017419373545
Order Code
87-0126
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.05
10+ £5.34
50+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 97 in stockAdditional 108 due on 01/12/2026

A ready to use one-part RTV silicone sealant suitable for use as a general purpose sealing and bonding agent. Ideal for making formed-in-place gaskets.


  • General purpose sealing and bonding agent
  • Excellent adhesion to a wide variety of non-porous substrates
  • High modulus
  • Non slump
  • Acetoxy cure
  • Max. temperature resistance: 204°C
  • Conforms to ISO 11600
  • Ambersil type 5005A
  • Convenient 75ml squeezy tube with cap
Type General purpose sealant
Colour Clear
Package Size 75ml
Package Type Tube
Food ProcessingSafe No
Capacity 75ml
Maximum Temperature 204°C

Reviews

Be the first to submit a review

Trustpilot