Alutec TO 710 Assortment Box 360x240x70mm 10 Compartments 1pc

Image Representative of Range

Alutec TO 710 Assortment Box 360x240x70mm 10 Compartments 1pc

MPN
TO 710
Brand
Alutec
EAN-13
8019053022138
Order Code
01-1849
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.51
10+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Alutec's TO 710 Assortment box is a compact plastic storage box with dimensions of 360 x 240 x 70 mm, featuring ten compartments for organised storage. It's ideal for storing small components and is suitable for various applications, such as in workshops or for hobbyists. This durable pvc container is provided as a single unit and helps keep your workspace tidy and efficient.
Type Assortment box
Colour Black
Dimensions (L x W x H) 360 x 240 x 70 mm
Height 70mm
Length 360mm
Lid Colour Transparent
Material ABS plastic
Number of Compartments 10
Weight 390g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot