Alutec TO 708 Assortment Box 10 Compartments L240xW180xH40mm 1pc

Image Representative of Range

Alutec TO 708 Assortment Box 10 Compartments L240xW180xH40mm 1pc

MPN
TO 708
Brand
Alutec
EAN-13
8019053022145
Order Code
01-1847
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.68
10+ £3.47
50+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Alutec TO 708 assortment box is a plastic storage container with dimensions of 240 x 180 x 40 mm and contains 10 compartments. It is ideal for organising small components, making it suitable for hobbyists and professionals alike. The durable pvc construction ensures reliability and longevity for versatile storage solutions.
Type Assortment box
Colour Black
Dimensions (L x W x H) 240 x 180 x 40 mm
Height 40mm
Length 240mm
Lid Colour Transparent
Material ABS plastic
Number of Compartments 10
Weight 180g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot