Alutec TO 706 Assortment Box 180x120x30mm 3 Compartments 1pc

Image Representative of Range

Alutec TO 706 Assortment Box 180x120x30mm 3 Compartments 1pc

MPN
TO 706
Brand
Alutec
EAN-13
8019053024132
Order Code
01-1845
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Alutec TO 706 assortment box is a sturdy plastic storage box measuring 180 x 120 x 30 mm with three compartments. This versatile container, apt for organising small components, is perfect for both DIY enthusiasts and professionals needing efficient storage solutions. Featuring durable build quality typical of Alutec, it is ideal for storing and transporting small tools and parts.
Type Assortment box
Colour Black
Dimensions (L x W x H) 180 x 120 x 30 mm
Height 30mm
Length 180mm
Lid Colour Transparent
Material ABS plastic
Number of Compartments 3
Weight 90g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot