Alutec TO 704 Assortment Box 4 Compartments 120x90x30mm 1pc

Image Representative of Range

Alutec TO 704 Assortment Box 4 Compartments 120x90x30mm 1pc

MPN
TO 704
Brand
Alutec
EAN-13
8019053024828
Order Code
01-1843
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Alutec's TO 704 assortment box is a compact plastic storage solution measuring 120 x 90 x 30 mm with four compartments. This durable component container is ideal for organizing small parts in workshops or home DIY settings. The assortment box is versatile and useful for neatly storing screws, bolts, and other hardware items.
Type Assortment box
Colour Black
Dimensions (L x W x H) 120 x 90 x 30 mm
Height 30mm
Length 120mm
Lid Colour Transparent
Material ABS plastic
Number of Compartments 4
Weight 40g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot