Alutec 913200 Canister Food Safe Ecru 95x127x95mm 1pc

Image Representative of Range

Alutec 913200 Canister Food Safe Ecru 95x127x95mm 1pc

MPN
913200
Brand
Alutec
EAN-13
4007228913200
Order Code
01-1841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Alutec 913200 is a food-safe canister with dimensions of 95 x 127 x 95 mm. It is designed for safe storage and transport of food items, making it ideal for kitchen and pantry use. This durable container, supplied in ecru, ensures organised and hygienic storage solutions.
Type Canister
Colour Ecru
Capacity 500ml
Depth 95mm
Dimensions (W x H x D) 95 x 127 x 95 mm
Heat resistance -20 to +70°C
Height 127mm
Material Plastic
Width 95mm

Reviews

Be the first to submit a review

Trustpilot