Alutec 913100 Canister Food Safe 78x88x78mm Ecru 1pc

Image Representative of Range

Alutec 913100 Canister Food Safe 78x88x78mm Ecru 1pc

MPN
913100
Brand
Alutec
EAN-13
4007228913101
Order Code
01-1839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Alutec canister, model 913100, is a food-safe storage container measuring 78 x 88 x 78 mm in an ecru finish. This compact storage solution is ideal for safely storing and transporting small amounts of food or other items. It is perfect for use in both household and commercial kitchen environments.
Type Canister
Colour Ecru
Capacity 250ml
Depth 78mm
Dimensions (W x H x D) 78 x 88 x 78 mm
Heat resistance -20 to +70°C
Height 88mm
Material Plastic
Width 78mm

Reviews

Be the first to submit a review

Trustpilot