Alutec 911400 Canister Food Safe Ecru 136x110x136mm 1pc

Image Representative of Range

Alutec 911400 Canister Food Safe Ecru 136x110x136mm 1pc

MPN
911400
Brand
Alutec
EAN-13
4007228911404
Order Code
01-1838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Alutec canister is a food-safe storage container measuring 136 x 110 x 136 mm in ecru. It is ideal for safely storing or transporting food items. This versatile canister can be used in both household kitchens and professional catering environments.
Type Canister
Colour Ecru
Capacity 1000ml
Depth 136mm
Dimensions (W x H x D) 136 x 110 x 136 mm
Heat resistance -20 to +70°C
Height 110mm
Material Plastic
Width 136mm

Reviews

Be the first to submit a review

Trustpilot