Alutec 911300 Canister Ecru 114x88x114mm Food Safe 1pc

Image Representative of Range

Alutec 911300 Canister Ecru 114x88x114mm Food Safe 1pc

MPN
911300
Brand
Alutec
EAN-13
4007228911305
Order Code
01-1837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Alutec 911300 is a compact, food-safe canister measuring 114 x 88 x 114 mm. It is ecru in colour and designed for safe storage and transport of food items. This durable storage container is ideal for kitchens and catering environments.
Type Canister
Colour Ecru
Capacity 700ml
Depth 114mm
Dimensions (W x H x D) 114 x 88 x 114 mm
Heat resistance -20 to +70°C
Height 88mm
Material Plastic
Width 114mm

Reviews

Be the first to submit a review

Trustpilot