Alutec 75230 Inserts Stackable Grey 362x131x101mm 1pc Sturdy Design

Image Representative of Range

Alutec 75230 Inserts Stackable Grey 362x131x101mm 1pc Sturdy Design

MPN
75230
Brand
Alutec
EAN-13
4014688752300
Order Code
01-1835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The Alutec 75230 is a grey, stackable storage box with dimensions of 362 x 131 x 101 mm. Designed for efficient organisation, this storage container is ideal for both home and professional use. Its robust construction makes it suitable for transport and storage needs.
Type Inserts
Colour Grey
Dimensions (L x W x H) 362 x 131 x 101 mm
Height 101mm
Length 362mm
Material Plastic
Width 131mm

Reviews

Be the first to submit a review

Trustpilot