Alutec 75220 Inserts Stackable 181x131x101mm Grey 1pc

Image Representative of Range

Alutec 75220 Inserts Stackable 181x131x101mm Grey 1pc

MPN
75220
Brand
Alutec
EAN-13
4014688752201
Order Code
01-1833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Alutec 75220 is a grey stackable storage box measuring 181 x 131 x 101 mm. It is designed for efficient transport and organisation of small items. Ideal for use in workshops, warehouses, or for personal storage needs.
Type Inserts
Colour Grey
Dimensions (L x W x H) 181 x 131 x 101 mm
Height 101mm
Length 181mm
Material Plastic
Width 131mm

Reviews

Be the first to submit a review

Trustpilot