Alutec 75210 Inserts Stackable 131x101x90mm Grey 1pc

Image Representative of Range

Alutec 75210 Inserts Stackable 131x101x90mm Grey 1pc

MPN
75210
Brand
Alutec
EAN-13
4014688752102
Order Code
01-1831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Alutec 75210 is a versatile stackable storage box designed for efficient organisation. Measuring 131 x 101 x 90 mm, this grey insert is suitable for use in various storage and transport containers. Ideal for both industrial and personal use, this durable box ensures secure item storage and transport.
Type Inserts
Colour Grey
Dimensions (L x W x H) 131 x 101 x 90 mm
Height 90mm
Length 131mm
Material Plastic
Width 101mm

Reviews

Be the first to submit a review

Trustpilot