Alutec 75150 Lid Grey 300x15x200mm 1pc

Image Representative of Range

Alutec 75150 Lid Grey 300x15x200mm 1pc

MPN
75150
Brand
Alutec
EAN-13
4014688751501
Order Code
01-1829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Alutec 75150 is a grey lid with dimensions of 300 x 15 x 200 mm designed for storage boxes and transport containers. This versatile lid is ideal for securely covering and protecting contents during transit or storage. Made by Alutec, it offers a durable solution for organising and handling various items efficiently.
Type Lid
Colour Grey
Depth 200mm
Dimensions (W x H x D) 300 x 15 x 200 mm
Height 15mm
Material Polypropylene
Weight 200g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot