Alutec 75141 Universal Plastic Box Grey 300x175x200mm 1pc Closed

Image Representative of Range

Alutec 75141 Universal Plastic Box Grey 300x175x200mm 1pc Closed

MPN
75141
Brand
Alutec
EAN-13
4014688751419
Order Code
01-1827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Alutec manufactures the 75141 Universal Plastic Box, featuring dimensions of 300 x 175 x 200 mm. This grey storage container is ideal for secure transport and organised storage. It is commonly used for safely storing and transporting various items in both personal and professional settings.
Type Plastic box
Colour Grey
Depth 200mm
Dimensions (W x H x D) 300 x 175 x 200 mm
Height 175mm
Material Plastic
Range of use Universal
Width 300mm

Reviews

Be the first to submit a review

Trustpilot