Alutec 75140 Plastic Box Grey 300x120x200mm Closed 1pc

Image Representative of Range

Alutec 75140 Plastic Box Grey 300x120x200mm Closed 1pc

MPN
75140
Brand
Alutec
EAN-13
4014688751402
Order Code
01-1825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

The Alutec 75140 is a grey plastic storage box measuring 300 x 120 x 200 mm. It is designed for secure storage and transport of items, ideal for both home and industrial applications. This durable container provides a reliable solution for organising various goods.
Type Plastic box
Colour Grey
Depth 200mm
Dimensions (W x H x D) 300 x 120 x 200 mm
Height 120mm
Inside height 115mm
Inside Width 270mm
Internal depth 170mm
Material Polypropylene
Weight 420g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot