Alutec 75070 Plastic Box Latticed Grey 600x320x400mm 1pc

Image Representative of Range

Alutec 75070 Plastic Box Latticed Grey 600x320x400mm 1pc

MPN
75070
Brand
Alutec
EAN-13
4014688750702
Order Code
01-1821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 03/12/2026

The Alutec 75070 is a durable plastic box designed for storage and transport, measuring 600 x 320 x 400 mm in grey. Its latticed design enhances structural integrity and secure stacking capabilities. Ideal for organizing and transporting items, it serves well in both industrial and personal applications.
Type Plastic box
Colour Grey
Depth 400mm
Dimensions (W x H x D) 600 x 320 x 400 mm
Height 320mm
Inside height 305mm
Inside Width 570mm
Internal depth 370mm
Material Polypropylene
Weight 1.66kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot