Alutec 75060 Plastic Box Latticed 600x220x400mm Grey 1pc

Image Representative of Range

Alutec 75060 Plastic Box Latticed 600x220x400mm Grey 1pc

MPN
75060
Brand
Alutec
EAN-13
4014688750603
Order Code
01-1819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.30
50+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 03/12/2026

The Alutec 75060 is a grey plastic storage box with a latticed design, measuring 600 x 220 x 400 mm. Its durable construction makes it ideal for storing and transporting various items. Common uses include organising tools, household items, or transporting goods safely.
Type Plastic box
Colour Grey
Depth 400mm
Dimensions (W x H x D) 600 x 220 x 400 mm
Height 220mm
Inside height 205mm
Inside Width 570mm
Internal depth 370mm
Material Polypropylene
Weight 1.37kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot