Alutec 75050 Plastic Box Latticed 600x120x400mm Grey 1pc

Image Representative of Range

Alutec 75050 Plastic Box Latticed 600x120x400mm Grey 1pc

MPN
75050
Brand
Alutec
EAN-13
4014688750504
Order Code
01-1818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 03/12/2026

The Alutec 75050 is a grey plastic storage and transport box with dimensions of 600 x 120 x 400 mm, ideal for a variety of storage applications. Its latticed design provides durability and secure transport for items. This storage container is suitable for both industrial and personal use.
Type Plastic box
Colour Grey
Depth 400mm
Dimensions (W x H x D) 600 x 120 x 400 mm
Height 120mm
Inside height 105mm
Inside Width 570mm
Internal depth 370mm
Material Polypropylene
Weight 1kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot