Alutec 75044 Universal Plastic Box 400x320x300mm Grey Closed

Image Representative of Range

Alutec 75044 Universal Plastic Box 400x320x300mm Grey Closed

MPN
75044
Brand
Alutec
EAN-13
4014688750443
Order Code
01-1817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.45
50+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Alutec's 75044 universal plastic box is a grey storage container with dimensions of 400 x 320 x 300 mm. This durable storage box is ideal for organising and transporting various items. It is typically used for safely storing goods in both home and industrial environments.
Type Plastic box
Colour Grey
Depth 300mm
Dimensions (W x H x D) 400 x 320 x 300 mm
Height 320mm
Material Plastic
Range of use Universal
Width 400mm

Reviews

Be the first to submit a review

Trustpilot