Alutec 75042 Universal Plastic Box 400x75x300mm Grey 1pc Closed

Image Representative of Range

Alutec 75042 Universal Plastic Box 400x75x300mm Grey 1pc Closed

MPN
75042
Brand
Alutec
EAN-13
4014688750429
Order Code
01-1816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Alutec 75042 is a grey plastic box with dimensions of 400 x 75 x 300 mm. Designed for versatile applications, it serves as a durable storage and transport container. Ideal for organising and protecting items, this box is suitable for both personal and professional use.
Type Plastic box
Colour Grey
Depth 300mm
Dimensions (W x H x D) 400 x 75 x 300 mm
Height 75mm
Material Plastic
Range of use Universal
Width 400mm

Reviews

Be the first to submit a review

Trustpilot