Alutec 75041 Universal Plastic Box Green 400x235x300mm 1pc

Image Representative of Range

Alutec 75041 Universal Plastic Box Green 400x235x300mm 1pc

MPN
75041
Brand
Alutec
EAN-13
4014688750412
Order Code
01-1815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Alutec 75041 is a green universal plastic storage box with dimensions of 400 x 235 x 300 mm. It is designed for secure storage and transportation of various items. This robust container is ideal for organisation in homes, workshops, or during transport.
Type Plastic box
Colour Green
Depth 300mm
Dimensions (W x H x D) 400 x 235 x 300 mm
Height 235mm
Material Plastic
Range of use Universal
Width 400mm

Reviews

Be the first to submit a review

Trustpilot