Alutec 75030 Plastic Box Closed 600x120x400mm Grey 1pc

Image Representative of Range

Alutec 75030 Plastic Box Closed 600x120x400mm Grey 1pc

MPN
75030
Brand
Alutec
EAN-13
4014688750306
Order Code
01-1811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.59
50+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 197 availableBack-order availability date - 03/12/2026

The Alutec plastic box, model 75030, is a grey, closed storage container measuring 600 x 120 x 400 mm. It is designed for durable storage and transport, accommodating various items with ease. This versatile box is ideal for both organisational needs and secure transportation purposes.
Type Plastic box
Colour Grey
Depth 400mm
Dimensions (W x H x D) 600 x 120 x 400 mm
Height 120mm
Inside height 110mm
Inside Width 570mm
Internal depth 370mm
Material Polypropylene
Weight 1.16kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot