Alutec 75020 Plastic Box Closed 600x220x400mm Grey 1pc

Image Representative of Range

Alutec 75020 Plastic Box Closed 600x220x400mm Grey 1pc

MPN
75020
Brand
Alutec
EAN-13
4014688750207
Order Code
01-1809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 322 availableBack-order availability date - 03/12/2026

The Alutec 75020 is a plastic box with dimensions of 600 x 220 x 400 mm, designed for robust storage and transportation needs. This grey box is ideal for securely storing or transporting items, making it suitable for both domestic and industrial applications. Its closed design ensures the contents are protected from external elements.
Type Plastic box
Colour Grey
Depth 400mm
Dimensions (W x H x D) 600 x 220 x 400 mm
Height 220mm
Inside height 210mm
Inside Width 570mm
Internal depth 370mm
Material Polypropylene
Weight 1.6kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot