Alutec 75011 Universal Plastic Box 600x320x400 mm Green 1pc

Image Representative of Range

Alutec 75011 Universal Plastic Box 600x320x400 mm Green 1pc

MPN
75011
Brand
Alutec
EAN-13
4014688750115
Order Code
01-1807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.00
10+ £18.85
50+ £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Alutec 75011 is a universal plastic box with dimensions of 600 x 320 x 400 mm and is green in colour. This durable storage container is ideal for organising household items or transport applications. With its sturdy design, it is perfect for both storage and transport needs.
Type Plastic box
Colour Green
Depth 400mm
Dimensions (W x H x D) 600 x 320 x 400 mm
Height 320mm
Material Plastic
Range of use Universal
Width 600mm

Reviews

Be the first to submit a review

Trustpilot