Alutec 75010 Plastic Box Closed 600x320x400mm Grey 1pc

Image Representative of Range

Alutec 75010 Plastic Box Closed 600x320x400mm Grey 1pc

MPN
75010
Brand
Alutec
EAN-13
4014688750108
Order Code
01-1799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 576 availableBack-order availability date - 03/12/2026

Alutec manufactures the 75010 model, a sturdy grey plastic box with dimensions of 600 x 320 x 400 mm. This closed storage container is ideal for organising and transporting items securely. Typical applications include personal storage, moving goods, and warehouse usage.
Type Plastic box
Colour Grey
Depth 400mm
Dimensions (W x H x D) 600 x 320 x 400 mm
Height 320mm
Inside height 310mm
Inside Width 570mm
Internal depth 370mm
Material Polypropylene
Weight 2.05kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot