Alutec 66032 Bearing Box Dark Grey 500x183x81mm Stackable Storage Bin

Image Representative of Range

Alutec 66032 Bearing Box Dark Grey 500x183x81mm Stackable Storage Bin

MPN
66032
Brand
Alutec
EAN-13
4009292806105
Order Code
01-1796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Alutec 66032 storage bin, measuring 500 x 183 x 81 mm, is a dark grey container ideal for organising and storing items. Made by Alutec, this sturdy storage solution suits both home and industrial applications. Its compact size and robust build make it perfect for safely transporting goods and materials.
Type Storage bin
Colour Dark grey
Dimensions (L x W x H) 500 x 183 x 81 mm
Height 81mm
Length 500mm
Width 183mm

Reviews

Be the first to submit a review

Trustpilot