Alutec 66031 Storage Bin 500x91x81mm Dark Grey Stackable Stable Design

Image Representative of Range

Alutec 66031 Storage Bin 500x91x81mm Dark Grey Stackable Stable Design

MPN
66031
Brand
Alutec
EAN-13
4009292805917
Order Code
01-1795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Alutec storage bin 66031 is a dark grey storage container with dimensions of 500 x 91 x 81 mm. It is designed for organising and storing various items, making it suitable for both home and professional use. Ideal for efficient storage, its compact design allows it to fit neatly into small spaces.
Type Storage bin
Colour Dark grey
Dimensions (L x W x H) 500 x 91 x 81 mm
Height 81mm
Length 500mm
Width 91mm

Reviews

Be the first to submit a review

Trustpilot