Alutec 66030 Series Storage Bin LxWxH 400x183x81mm Dark Grey Stackable

Image Representative of Range

Alutec 66030 Series Storage Bin LxWxH 400x183x81mm Dark Grey Stackable

MPN
66030
Brand
Alutec
EAN-13
4009292805702
Order Code
01-1794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Alutec 66030 storage bin is a dark grey container measuring 400 x 183 x 81 mm. Ideal for organising and transporting items, this durable bin is perfect for both domestic and commercial use. Made from robust materials, the Alutec storage box ensures secure storage and easy handling.
Type Storage bin
Colour Dark grey
Dimensions (L x W x H) 400 x 183 x 81 mm
Height 81mm
Length 400mm
Width 183mm

Reviews

Be the first to submit a review

Trustpilot